Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No132022
Order Code2900187
Product RangeAssortment Storage Cabinets
Also Known AsORGANISER CABINET C9-18
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.930 |
10+ | €43.050 |
25+ | €42.170 |
Price for:Each
Minimum: 1
Multiple: 1
€43.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No132022
Order Code2900187
Product RangeAssortment Storage Cabinets
Also Known AsORGANISER CABINET C9-18
Technical Datasheet
Cabinet StyleWall Mount
Cabinet MaterialSteel
External Height - Imperial16.54"
External Height - Metric420mm
External Width - Imperial12.05"
External Width - Metric306mm
External Depth - Imperial5.91"
External Depth - Metric150mm
Product RangeAssortment Storage Cabinets
SVHCNo SVHC (21-Jan-2025)
Product Overview
Robust steel cabinet with 18 drawers made of impact proof plastic. Can stand alone or be hung on a wall.
Technical Specifications
Cabinet Style
Wall Mount
External Height - Imperial
16.54"
External Width - Imperial
12.05"
External Depth - Imperial
5.91"
Product Range
Assortment Storage Cabinets
Cabinet Material
Steel
External Height - Metric
420mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.98