Print Page
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.560 |
24+ | €12.310 |
48+ | €12.050 |
Price for:Each
Minimum: 1
Multiple: 1
€12.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136150
Order Code2069914
Product RangeAssorter
Also Known AsASSORTER 5-9
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourGrey
External Height - Imperial1.69"
External Height - Metric43mm
External Width - Imperial9.45"
External Width - Metric240mm
External Depth - Imperial7.68"
External Depth - Metric195mm
Product RangeAssorter
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Made of high impact polypropylene
- Sliding locks secure the lid
- Lid attached by three unbreakable hinges
- Clear lid making contents visible
- Made in Denmark
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
1.69"
External Width - Imperial
9.45"
External Depth - Imperial
7.68"
Product Range
Assorter
Case Colour
Grey
External Height - Metric
43mm
External Width - Metric
240mm
External Depth - Metric
195mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275