Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136198
Order Code2543393
Product RangeRaaco - Assorter
Also Known AsGTIN UPC EAN: 5733439136198
Technical Datasheet
159 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.130 |
5+ | €10.910 |
10+ | €10.680 |
Price for:Each
Minimum: 1
Multiple: 1
€11.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136198
Order Code2543393
Product RangeRaaco - Assorter
Also Known AsGTIN UPC EAN: 5733439136198
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial2.2"
External Height - Metric56mm
External Width - Imperial9.49"
External Width - Metric241mm
External Depth - Imperial7.68"
External Depth - Metric195mm
Product RangeRaaco - Assorter
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Storage box supplied without inserts
- Fitted with a sliding lock
- Made of polypropylene (PP)
- Dimensions (HxWxD): 56mm x 241mm x 195mm
- Load Capacity: 3.5kg
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
56mm
External Width - Metric
241mm
External Depth - Metric
195mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
2.2"
External Width - Imperial
9.49"
External Depth - Imperial
7.68"
Product Range
Raaco - Assorter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23