Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €93.350 |
5+ | €91.480 |
10+ | €89.620 |
Price for:Each
Minimum: 1
Multiple: 1
€93.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136327
Order Code2069931
Product RangeCarryLite
Also Known AsCARRYLITE 80 5x10-25
Technical Datasheet
Carrying Case MaterialPP (Polypropylene), PC (Polycarbonate)
Case ColourBlue
External Height - Imperial3.11"
External Height - Metric79mm
External Width - Imperial16.26"
External Width - Metric413mm
External Depth - Imperial12.99"
External Depth - Metric330mm
Product RangeCarryLite
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CARRYLITE 80-25 is a 25-compartment Carrylite Box with inserts.
Applications
Industrial
Technical Specifications
Carrying Case Material
PP (Polypropylene), PC (Polycarbonate)
External Height - Imperial
3.11"
External Width - Imperial
16.26"
External Depth - Imperial
12.99"
Product Range
CarryLite
Case Colour
Blue
External Height - Metric
79mm
External Width - Metric
413mm
External Depth - Metric
330mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.74