Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136761
Order Code2069856
Product RangeRaaco - Solid Box
Also Known AsSOLID BOX 2, GTIN UPC EAN: 5733439136761
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.990 |
10+ | €38.210 |
25+ | €37.430 |
Price for:Each
Minimum: 1
Multiple: 1
€38.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136761
Order Code2069856
Product RangeRaaco - Solid Box
Also Known AsSOLID BOX 2, GTIN UPC EAN: 5733439136761
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlue
External Height - Imperial6.69"
External Height - Metric170mm
External Width - Imperial14.57"
External Width - Metric370mm
External Depth - Imperial10.83"
External Depth - Metric275mm
Product RangeRaaco - Solid Box
SVHCNo SVHC (21-Jan-2025)
Product Overview
136761 is a Solid 2 medium transport box. It features two click locks and integrated handle. It can be secured with padlock. Solid 1, 2 and 3 can be stacked on top of each other.
- Water, dust and shock resistant
- Raaco Blue colour, made of polypropylene (PP)
- 275.0mm depth, 370.0mm width, 170.0mm height
- Carriage load is 25Kg / 55.12lbs
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
6.69"
External Width - Imperial
14.57"
External Depth - Imperial
10.83"
Product Range
Raaco - Solid Box
Case Colour
Blue
External Height - Metric
170mm
External Width - Metric
370mm
External Depth - Metric
275mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.29