Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €399.720 |
Price for:Each
Minimum: 1
Multiple: 1
€399.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No137379
Order Code3934446
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves-
Height1.6m
Width571mm
Length570mm
Shelf Unit MaterialSteel
Load Capacity450kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Bin rack
- 3 cartons of bins type 2-80, 3-160, 4-280 or 2x8-1800 can be fitted in any combination
- 288 slots
- Made of galvanized steel
- Blue colour
Notes
Available without bins.
Technical Specifications
Shelving Unit Type
Open Shelving
Height
1.6m
Length
570mm
Load Capacity
450kg
SVHC
No SVHC (21-Jan-2025)
No. of Shelves
-
Width
571mm
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2