Print Page
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.850 |
Price for:Each
Minimum: 1
Multiple: 1
€29.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No138277
Order Code2069868
Product RangeBoxxser
Also Known AsBOXXSER 55 4X4-9
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate)
Box ColourBlue
External Height - Imperial2.17"
External Height - Metric55mm
External Width - Imperial9.49"
External Width - Metric241mm
External Depth - Imperial8.86"
External Depth - Metric225mm
Product RangeBoxxser
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BOXXSER 55 4X4-9 is a 9-insert blue Assorter Box in double wall construction. It is made in highly durable polypropylene with a strong polycarbonate lid. The box is designed to work with a system of high quality removable inserts. A wealth of practical feature is built into box ensuring it meets and surpass the rigours and demands of the professional marketplace.
- Offering excellent mobility
- Fully integrated lock and handle mechanism
- Combined shut and lock system - One hand operation
- State of the art ID Tag system and cover plate built into the lid to facilitate branding
- O-profile ridges in lid keeps contents in place
- Robust and ergonomic handle
- Feet incorporated in base to enable stacking
- Stabilizers in back wall for standing in upright position
- Changeable ID Tag for colour coding
- Removable inserts for individual configuration and accessibility of contents
Applications
Industrial
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
55mm
External Width - Metric
241mm
External Depth - Metric
225mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PC (Polycarbonate)
External Height - Imperial
2.17"
External Width - Imperial
9.49"
External Depth - Imperial
8.86"
Product Range
Boxxser
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439