Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.260 |
12+ | €19.860 |
24+ | €19.450 |
Price for:Each
Minimum: 1
Multiple: 1
€20.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No142014
Order Code3280589
Technical Datasheet
Box TypeComponent
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial1.85"
External Height - Metric47mm
External Width - Imperial8.66"
External Width - Metric220mm
External Depth - Imperial6.3"
External Depth - Metric160mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Box Type
Component
Box Colour
Black
External Height - Metric
47mm
External Width - Metric
220mm
External Depth - Metric
160mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
1.85"
External Width - Imperial
8.66"
External Depth - Imperial
6.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28