Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.860 |
12+ | €50.820 |
24+ | €49.790 |
Price for:Each
Minimum: 1
Multiple: 1
€51.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No142793
Order Code2760593
Product RangeCarryLite
Also Known AsGTIN UPC EAN: 5733439142793
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate), PP (Polypropylene)
Box ColourBlue
External Height - Imperial3.11"
External Height - Metric79mm
External Width - Imperial13.27"
External Width - Metric337mm
External Depth - Imperial10.94"
External Depth - Metric278mm
Product RangeCarryLite
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Storage box supplied without inserts
- Fitted with sliding locks, handle and with red markers to indicate if box is closed correctly
- Equipped with U-profiles inside the lid, which ensures that the contents remain in place during transportation
- Made of polypropylene (PP) and lid of polycarbonate (PC)
- Dimensions (HxWxD): 79mm x 337mm x 278mm
- Load Capacity: 10kg
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
79mm
External Width - Metric
337mm
External Depth - Metric
278mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PC (Polycarbonate), PP (Polypropylene)
External Height - Imperial
3.11"
External Width - Imperial
13.27"
External Depth - Imperial
10.94"
Product Range
CarryLite
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7