Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €108.860 |
5+ | €105.500 |
10+ | €103.350 |
Price for:Each
Minimum: 1
Multiple: 1
€108.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No147248
Order Code3934294
Product RangeCarryLite
Also Known AsGTIN UPC EAN: 5733439147248
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate), PP (Polypropylene)
Box ColourBlue
External Height - Imperial5.82"
External Height - Metric148mm
External Width - Imperial16.3"
External Width - Metric413mm
External Depth - Imperial13"
External Depth - Metric330mm
Product RangeCarryLite
SVHCNo SVHC (21-Jan-2025)
Product Overview
147248 is a Deep CarryLite 150 with 8 inserts (2 pcs. of type 150 A6-1, 2 pcs. of type 150 A7-2 ½, 1 pcs. of type 150 A7-1 ½, 1 pcs. of type 150 A7-1 and 2 pcs. of type 150 A8-1). Fitted with 2 sliding locks, handle and with red markers to indicate if box is closed correctly. Equipped with U-profiles inside the lid, which ensures that the contents remain in place during transportation.
- Raaco blue colour
- Made of polypropylene (PP) and lid of polycarbonate (PC)
- 330.0mm depth, 413.0mm width, 147.0mm height
- Carriage load is 20.00Kg / 44.09lbs
Contents
8 inserts: 2 pcs. of type 150 A6-1, 2 pcs. of type 150 A7-2 ½, 1 pcs. of type 150 A7-1 ½, 1 pcs. of type 150 A7-1 and 2 pcs. of type 150 A8-1.
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
148mm
External Width - Metric
413mm
External Depth - Metric
330mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PC (Polycarbonate), PP (Polypropylene)
External Height - Imperial
5.82"
External Width - Imperial
16.3"
External Depth - Imperial
13"
Product Range
CarryLite
Technical Docs (1)
Alternatives for 147248
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2