Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR412706124
Order Code4196820
Product RangeRadiall - N Attenuators
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.340 |
5+ | €96.110 |
10+ | €92.880 |
25+ | €86.420 |
50+ | €79.960 |
100+ | €73.420 |
Price for:Each
Minimum: 1
Multiple: 1
€99.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR412706124
Order Code4196820
Product RangeRadiall - N Attenuators
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation6dB
Frequency RangeDC to 3GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Connector TypeN Coaxial
Product RangeRadiall - N Attenuators
SVHCLead (27-Jun-2024)
Product Overview
The R412706124 is a N-type Attenuator made of nickel-plated brass body with gold over nickel plated male brass/female beryllium copper centre contact and a PTFE insulator.
- 6dB Nominal attenuation
- -40 to 85°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 3GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
Product Range
Radiall - N Attenuators
Attenuation
6dB
Input Power
1W
Attenuator Body Material
Brass
Connector Type
N Coaxial
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184