Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.290 |
| 5+ | €14.120 |
| 10+ | €13.270 |
| 20+ | €12.960 |
Product Information
Product Overview
The R941461000 is a 4mm red insulated Banana Plug with nickel-plated brass contact, stackable banana with quick-grip clamp for stripped cable. Safety an important criteria when using test and measurement instrumentation, especially for high-voltage use, the Radiall 4mm Safety Series offers an improved protection system that eliminates all risk of contact with live elements when handling components. Safety connector is reinforced by a protective sleeve and an insulation cap on the top of the contact. The protective sleeve may be retractable or non-retractable. Plug with non-retractable sleeves are rated at 600V, CAT III or 1000V, CAT II according to the safety standard IEC 61010-031 version 2002. The 4mm standard series meets the requirements of NFC 93 440 standards. The product in this series is not intended for handheld use at voltage above 30VAC/60VDC.
- Robust contact point pressure when connected
- High durability for high number of mating cycles
- Excellent electrical conduction
- Very low contact resistance
- Minimum insulation resistance is 5000Mohm
- Maximum contact resistance is 0.5mohm
- Temperature range from -60°C to 100°C
Applications
Test & Measurement
Warnings
It is not intended for hand held use at voltage above 30VAC/60VDC.
Technical Specifications
Plug
30A
Nickel Plated Contacts
Brass
-
Cable Mount
750V
Red
Clamp
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate