Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.10.051.003/0001
Order Code4530303
Product RangeRAMO 22 K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €132.980 |
Price for:Each
Minimum: 2
Multiple: 2
€265.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.051.003/0001
Order Code4530303
Product RangeRAMO 22 K Series
Technical Datasheet
Switch OperationLatching
Contact ConfigurationDPST-NO
Product RangeRAMO 22 K Series
No. of Switch Positions-
Switch Terminals4 Pin M12 Connector
Contact Current Max100mA
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Angle of Throw90°
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
Latching
Product Range
RAMO 22 K Series
Switch Terminals
4 Pin M12 Connector
Contact Voltage AC Nom
-
Angle of Throw
90°
Contact Configuration
DPST-NO
No. of Switch Positions
-
Contact Current Max
100mA
Contact Voltage DC Nom
32V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0459