Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.15.108.852/0000
Order Code4530327
Product RangeLUMOTAST 75 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €77.580 |
Price for:Each
Minimum: 10
Multiple: 10
€775.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.108.852/0000
Order Code4530327
Product RangeLUMOTAST 75 Series
Technical Datasheet
Switch OperationLatching
Contact ConfigurationDPST-NO, DPST-NC
Product RangeLUMOTAST 75 Series
No. of Switch Positions-
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom230V
Contact Voltage DC Nom230V
Angle of Throw90°
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
Latching
Product Range
LUMOTAST 75 Series
Switch Terminals
Solder
Contact Voltage AC Nom
230V
Angle of Throw
90°
Contact Configuration
DPST-NO, DPST-NC
No. of Switch Positions
-
Contact Current Max
4A
Contact Voltage DC Nom
230V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034