Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.190 |
| 5+ | €8.150 |
| 10+ | €7.640 |
| 20+ | €6.730 |
| 50+ | €5.820 |
Price for:Each
Minimum: 1
Multiple: 1
€10.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1.69.507.117/1301 is a Signal Lamp with integrated neon lamp, round lens and tin-plated quick-connect terminals. Neon lamp can be operated up to 230V. It also has low heat loss, high service life and is relatively shock-resistant. This signal lamp is durable, energy efficient and maintenance-free. The operating state of your systems, machines or vehicles will thus be reliably and safely displayed. In addition, the signal lamp is flexible to use, easy to mount and highly functional.
- Long service life
- Durable
Applications
Signalling, Industrial
Technical Specifications
Supply Voltage
230V
Illumination Colour
Red
Lens Shape
Round
Product Range
-
Lamp Base Type
-
Mounting Hole Dia
10mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025