Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.790 |
5+ | €14.230 |
10+ | €13.340 |
20+ | €10.950 |
50+ | €10.170 |
Price for:Each
Minimum: 1
Multiple: 1
€17.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.90.060.137/0000
Order Code9929339
Technical Datasheet
Supply Voltage130V
Lamp Base TypeBA9s
Bulb Size-
Average Bulb Life25000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.90.060.137/0000 is a shape A Filament Lamp with BA9s (MBC/MCC) base and 25000 hours of medium operating life.
- 0.018A Rated current
- DIN 49851 Standard
Applications
Lighting
Technical Specifications
Supply Voltage
130V
Bulb Size
-
Product Range
-
Lamp Base Type
BA9s
Average Bulb Life
25000h
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392992
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268