Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRAFI
Manufacturer Part No1.90.100.013/0000
Order Code9929355
Technical Datasheet
Supply Voltage24V
Lamp Base TypeTelephone Slide, T4.6
Bulb Size4mm
MSCP-
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.90.100.013/0000 is a Filament Lamp with telephone slide base and 5000 hours of medium operating life.
- 0.02A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
4mm
Average Bulb Life
5000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Telephone Slide, T4.6
MSCP
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000532