Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRAFI
Manufacturer Part No1.90.100.023/0000
Order Code9929363
Technical Datasheet
Supply Voltage24V
Lamp Base TypeTelephone Slide, T4.5
Bulb SizeT-4 1/2
Average Bulb Life8000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.90.100.023/0000 is a 0.48W 24V Filament Lamp with telephone slide T4.5 base.
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-4 1/2
Product Range
-
Lamp Base Type
Telephone Slide, T4.5
Average Bulb Life
8000h
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354