Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.190 |
5+ | €5.850 |
10+ | €5.460 |
20+ | €5.120 |
50+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€8.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.90.111.003/0000
Order Code9929380
Technical Datasheet
Supply Voltage24V
Lamp Base TypeS8.5
Bulb Size11.5mm
Average Bulb Life200h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.90.111.003/0000 is a shape L Tubular Filament Lamp with S8.5 base and 200 hours of medium operating life.
- DIN 72601 Standard
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
11.5mm
Product Range
-
Lamp Base Type
S8.5
Average Bulb Life
200h
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002851