Print Page
159 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.989 |
10+ | €0.683 |
100+ | €0.655 |
500+ | €0.594 |
1000+ | €0.569 |
2000+ | €0.532 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoA-1.8432-18
Order Code1611755
Product RangeA
Technical Datasheet
Frequency Nom1.8432MHz
Crystal CaseThrough Hole, 11mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeA
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A-1.8432-18 is a 11 x 4.65mm 30 and 50ppm microprocessor Crystal Unit for an excellent clock signal generator for CPUs. The HC-49/U series crystal with industry standard and shock 75cm drop test in 3 axes onto a hard surface.
- Fundamental oscillation mode
- 700Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 1mW Maximum drive level
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Frequency Nom
1.8432MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
Through Hole, 11mm x 4.65mm
Load Capacitance
18pF
Product Range
A
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001