Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.835 |
50+ | €0.832 |
100+ | €0.780 |
250+ | €0.724 |
500+ | €0.679 |
1000+ | €0.556 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoCO4305-14.31818-EXT
Order Code2509113
Product RangeCO43
Technical Datasheet
Frequency Nom14.31818MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCO43
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
14.31818MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
CO43
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002