Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.190 |
Product Information
Product Overview
COMPUTE MODULE 4 SODIMM (CM4S) is a System on Module (SoM) containing processor, memory, eMMC Flash, and supporting power circuitry. It allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. The design of the CM4S is loosely based on the Raspberry Pi 4 Model B, and for cost-sensitive applications it can be supplied without the eMMC fitted; this version is called the Raspberry Pi Compute Module 4 SODIMM Lite (CM4SLite). The CM4S is in the same form factor as the older Raspberry Pi Compute 3 and 3+ modules, which are mechanically compatible with DDR2-SODIMM.
- Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- Features 1GB RAM, 16GB eMMC storage
- DDR2-SODIMM-mechanically-compatible form factor
- H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
- OpenGL ES 3.0 graphics
- 1 × USB 2.0 port (high speed)
- 46 × GPIO supporting either 1.8V or 3.3V signalling and peripheral options
- 1 × HDMI 2.0 ports (up to 4Kp60 supported)
- MIPI DSI, MIPI CSI-2 interface
Technical Specifications
Broadcom
ARM
BCM2711
Raspberry Pi Compute Module 4S
BCM2xxx
Cortex-A72
Compute Module 4 SODIMM w/ 1GB RAM, 16GB eMMC
Technical Docs (1)
Alternatives for CM4S01016
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate