Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCPRP010-W
Order Code2545201
Product RangeRaspberry Pi Official HDMI Cables
Technical Datasheet
1,810 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.810 |
10+ | €3.390 |
50+ | €3.050 |
100+ | €2.760 |
Price for:Each
Minimum: 1
Multiple: 1
€3.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCPRP010-W
Order Code2545201
Product RangeRaspberry Pi Official HDMI Cables
Technical Datasheet
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColourWhite
Product RangeRaspberry Pi Official HDMI Cables
Product Overview
CPRP010-W is a HDMI plug to HDMI plug leads. This official Raspberry Pi HDMI cable has been engineered to maximise the performance and functionality of your Raspberry Pi 3. (Backward compatible with all previous generations of Raspberry Pi).
- Triple layer shielding for better performance from Wi-Fi or Bluetooth connectivity of Raspberry Pi 3
- HDMI 2.0 with Ethernet and audio return channel
- Nickel plated contact to resist corrosion and for optimum connection and maximum signal transfer
- Officially licensed by the Raspberry Pi foundation
- 30/6.0 HDMI cable full 19+1pins, 30AWG, 6.0MM
- Soft PVC jacket for lifetime protection
- Pure Oxygen-free copper for ultimate conductivity
- Support 3D,4K*2K,17.8Gbps,2160P/60Hz and X.V.color
- White colour 1meter cable
Technical Specifications
Connector to Connector
HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Imperial
3.28ft
Product Range
Raspberry Pi Official HDMI Cables
Connector Type A
HDMI Plug
Cable Length - Metric
1m
Jacket Colour
White
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055