Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoPI OS -128GB
Order Code4550990
Also Known AsGTIN UPC EAN: 5056561804941
Technical Datasheet
33 In Stock
240 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.550 |
Price for:Each
Minimum: 1
Multiple: 1
€30.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoPI OS -128GB
Order Code4550990
Also Known AsGTIN UPC EAN: 5056561804941
Technical Datasheet
Memory Card TypeMicroSDXC Card Preinstalled with Pi OS
Memory Capacity128GB
For Use WithRaspberry Pi 4, 5 Boards
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC1662L is a Raspberry Pi A2-Class SD card preinstalled with Pi OS.
- A2 class micro-SD card with support for DDR50, SDR104 bus speeds and command queueing (CQ) extension
- 128GB capacity
- Random 4KB read performance 3,200 IOPS (Raspberry Pi 4, DDR50)
- 5,000 IOPS (Raspberry Pi 5, SDR104)
- Random 4K write performance 1,200 IOPS (Raspberry Pi 4, DDR50)
- 2,000 IOPS (Raspberry Pi 5, SDR104)
Technical Specifications
Memory Card Type
MicroSDXC Card Preinstalled with Pi OS
For Use With
Raspberry Pi 4, 5 Boards
Memory Capacity
128GB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019