Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoPI4B_CASE_RED/WHITE
Order Code3129170
Product RangeOfficial Raspberry Pi 4 Cases
Also Known AsGTIN UPC EAN: 0644824914916
Technical Datasheet
518 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
Price for:Each
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoPI4B_CASE_RED/WHITE
Order Code3129170
Product RangeOfficial Raspberry Pi 4 Cases
Also Known AsGTIN UPC EAN: 0644824914916
Technical Datasheet
For Use WithRaspberry Pi 4 Model
External Height30mm
External Width96mm
External Depth70mm
Enclosure / Case MaterialABS
Product RangeOfficial Raspberry Pi 4 Cases
Product Overview
The official case for the Raspberry Pi 4! Designed to keep your Pi safe and secure with high quality ABS construction and cut-outs for all connections.
- Two-part design simply clips together
- Lid can be removed if using a HAT
- Cut-outs for all connections and MicroSD port
- Power/activity LEDs still visible
- Includes anti-slip feet to keep the case stable
Notes
Note: Raspberry Pi shown for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 4 Model
External Width
96mm
Enclosure / Case Material
ABS
External Height
30mm
External Depth
70mm
Product Range
Official Raspberry Pi 4 Cases
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0533