Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI ZERO WH V2
Order Code4531088
Also Known AsGTIN UPC EAN: 5056561800011
Technical Datasheet
755 In Stock
2,520 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.600 |
Price for:Each
Minimum: 1
Multiple: 1
€15.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI ZERO WH V2
Order Code4531088
Also Known AsGTIN UPC EAN: 5056561800011
Technical Datasheet
SOC TypeBroadcom BCM2710A1
Core Type64-bit ARM Cortex-A53
No. of Cores4Cores
GPUOpenGL ES 1.1, 2.0
CPU Speed1GHz
RAM Memory Size512MB
USB PortsUSB 2.0 x 1
Ethernet Ports-
HDMI Portsmini HDMI x 1
Product Range-
Audio / Video InterfaceHDMI, Composite Video
General Purpose I/O40Pins
Display Interface-
Memory Card SupportmicroSD
Camera InterfaceCSI-2
Wi-Fi Connectivity2.4GHz IEEE 802.11b/g/n Wireless LAN
Bluetooth ConnectivityBluetooth 4.2, BLE
Power InletMicro USB Connector
Power Over Ethernet-
Product Overview
Equipada con un procesador ARM de 64 bits de cuatro núcleos y 512 MB de SDRAM, la Zero 2 es cinco veces más rápida que la Raspberry Pi Zero original, todo ello integrado en el mismo formato diminuto, lo que la hace perfecta para una amplia gama de aplicaciones domésticas inteligentes y proyectos IoT. Este modelo viene con un conector GPIO de 40 pines preinstalado para facilitar las conexiones.
- Procesador 1GHz 64-bit quad-core Cortex A53
- 512MB SDRAM
- 2.4GHz 802.11b/g/n WiFi con carcasa apantallada
- Bluetooth 4.2 bajo consumo (BLE) con antena integrada
- Ranura para tarjeta MicroSD, conector de cámara CSI-2
- Puerto mini HDMI y micro USB OTG
- Gráficos OpenGL ES V1.1, 2.0
- Decodificación H.264 MPEG-4 (1080p Full HD @30fps), H.264 encodificación (1080p Full HD @30fps)
- Concetor GPIO preinstalado 40 pin
- Dimensiones de la placa: 65x30mm
Technical Specifications
SOC Type
Broadcom BCM2710A1
No. of Cores
4Cores
CPU Speed
1GHz
USB Ports
USB 2.0 x 1
HDMI Ports
mini HDMI x 1
Audio / Video Interface
HDMI, Composite Video
Display Interface
-
Camera Interface
CSI-2
Bluetooth Connectivity
Bluetooth 4.2, BLE
Power Over Ethernet
-
Core Type
64-bit ARM Cortex-A53
GPU
OpenGL ES 1.1, 2.0
RAM Memory Size
512MB
Ethernet Ports
-
Product Range
-
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
2.4GHz IEEE 802.11b/g/n Wireless LAN
Power Inlet
Micro USB Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422