Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI3A+ CASECopy
Manufacturer Standard Lead Time28 weeks
Order Code2957518
Your Part Number
1,571 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.300 |
| 5+ | €4.210 |
| 10+ | €4.130 |
Price for:Each
Minimum: 1
Multiple: 1
€4.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI3A+ CASECopy
Manufacturer Standard Lead Time28 weeks
Order Code2957518
Technical Datasheet
For Use WithRaspberry Pi 3A+ Model
External Height26mm
External Width71mm
External Depth96mm
Enclosure Material-
Enclosure / Case Material-
Body ColourRaspberry, White
Product Overview
The official red and white enclosure from the Raspberry Pi foundation, specially designed for the Raspberry Pi 3 model A+. Allows easy access to all the Raspberry Pi ports and controls without leaving it unprotected.
- Super slim two part enclosure that simply snaps together
- Removable top part allows easy access to the GPIO or for adding HATs
- Cut-outs for all connections and MicroSD card
- Plastic LED light pipes
- Rubber feet for added stability
Technical Specifications
For Use With
Raspberry Pi 3A+ Model
External Width
71mm
Enclosure Material
-
Body Colour
Raspberry, White
External Height
26mm
External Depth
96mm
Enclosure / Case Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
