Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI-SENSEHAT
Order Code2483095
Product RangeHATs - Sensing
Also Known AsGTIN UPC EAN: 0640522710799
Your Part Number
Technical Datasheet
300 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.880 |
Price for:Each
Minimum: 1
Multiple: 1
€25.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI-SENSEHAT
Order Code2483095
Product RangeHATs - Sensing
Also Known AsGTIN UPC EAN: 0640522710799
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi Sensor HAT
For Use WithRaspberry Pi Single Board Computers
Product RangeHATs - Sensing
Product Overview
The Raspberry Pi Sense HAT is attached on top of the Raspberry Pi via the 40 GPIO pins. The Sense HAT has several integrated circuit based sensors that can be used for many different types of experiments, applications, and even games.
- Gyroscope – angular rate sensor: ±245/500/2000dps
- Accelerometer - Linear acceleration sensor: ±-2/4/8/16 g
- Magnetometer - Magnetic Sensor: ± 4/8/12/16 gauss
- Barometer: 260 – 1260 hPa absolute range
- Temperature sensor: to ± 2 degC in the 0-65 degC
- Relative Humidity sensor
- 8x8 LED matrix display
- Small 5 button joystick
Applications
Consumer Electronics, Embedded Design & Development, Hobby & Education, Sensing & Instrumentation
Contents
Raspberry Pi Sense HAT
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi Sensor HAT
Product Range
HATs - Sensing
For Use With
Raspberry Pi Single Board Computers
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044