Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-HAT-POE+
Order Code3651880
Also Known AsGTIN UPC EAN: 0633696492820
Technical Datasheet
459 In Stock
54 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.590 |
Price for:Each
Minimum: 1
Multiple: 1
€17.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-HAT-POE+
Order Code3651880
Also Known AsGTIN UPC EAN: 0633696492820
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi PoE HAT
For Use WithRaspberry Pi 3 Model B+, Raspberry Pi 4 Model B
Product Range-
Product Overview
The official Power over Ethernet (PoE+) add-on board is suitable for the Raspberry Pi 3 B+, Raspberry Pi 4 and Compute Module 4 IO boards. This HAT can be used to power a Raspberry Pi via an Ethernet cable, removing the need for a separate power supply, making it an ideal solution for embedded and IoT projects. For Raspberry Pi 3 Model B+ and onwards, an 802.3af compliant POE injector, switch or router device is required (not included).
- Power over Ethernet 802.3af compliant
- Class 2 device
- Fully isolated switched-mode power supply (SMPS)
- 36-56V input voltage
- 5V output voltage
- Supplies up to 4A
- Fan control
- Plug-and-play compatibility with Raspberry Pi 3 Model B+, Pi 4 and Compute Module 4 IO board
Applications
Embedded Design & Development, Hobby & Education, Communications & Networking, IoT (Internet of Things)
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi PoE HAT
Product Range
-
For Use With
Raspberry Pi 3 Model B+, Raspberry Pi 4 Model B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184