Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-KEYB (SE)-RED/WHITE
Order Code3516091
Also Known AsGTIN UPC EAN: 633696492660
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.520 |
Price for:Each
Minimum: 1
Multiple: 1
€14.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-KEYB (SE)-RED/WHITE
Order Code3516091
Also Known AsGTIN UPC EAN: 633696492660
Accessory TypeKeyboard, Red/White - Sweden
For Use WithRaspberry Pi
Product Range-
Product Overview
- 79-key keyboard
- Red/white colour Sweden keyboard
- Three USB 2.0 type A ports for powering other peripherals
- Automatic keyboard language detection
- USB type A to micro USB type B cable included for connection to compatible computer
- Weight is 269g (376g including packaging)
- Dimensions is 284.80mm x 121.61mm x 20.34mm (330mm x 130mm x 28mm including packaging)
- Ergonomically designed for comfortable use
- Compatible with all Raspberry Pi products
Technical Specifications
Accessory Type
Keyboard, Red/White - Sweden
Product Range
-
For Use With
Raspberry Pi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376