Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.350 |
Product Information
Product Overview
Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of computers. It offers ground-breaking increases in processor speed, multimedia performance, memory and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 1GB of RAM, dual-band 2.4/5.0GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0 and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- 1GB LPDDR4 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True Gigabit Ethernet
- 2x USB 3.0 ports, 2x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- MicroSD card slot for loading operating system and data storage
- Requires 5.1V, 3A power via USB-C or GPIO
- PoE (Power over Ethernet) enabled (requires PoE HAT)
Applications
Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Communications & Networking
Contents
Pi 4 Model B Board only
Warnings
Please Note: Purchases of the 1GB model are currently strictly limited to one per customer.
Technical Specifications
Broadcom BCM2711
4Cores
1.5GHz
Gigabit Ethernet
Raspberry Pi 4 Model B
40Pins
microSD
2.4GHz and 5GHz 802.11 b/g/n/ac
USB Type C
Cortex-A72 (ARM v8) 64-bit
VideoCore VI
USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
micro HDMI x 2
3.5mm Audio Jack
Supported
Supported
Bluetooth 5.0 BLE
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate