Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI400-IT
Order Code3526922
Product RangeRaspberry Pi 400
Also Known AsGTIN UPC EAN: 0728886755059
Your Part Number
Technical Datasheet
1,624 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.60 |
Price for:Each
Minimum: 1
Multiple: 1
€51.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI400-IT
Order Code3526922
Product RangeRaspberry Pi 400
Also Known AsGTIN UPC EAN: 0728886755059
Technical Datasheet
Kit TypeRaspberry Pi 400 Computer
Silicon ManufacturerBroadcom
No. of Bits64bit
Kit ContentsRaspberry Pi 400 IT Unit
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Product RangeRaspberry Pi 400
Product Overview
RPI400-IT is a Raspberry Pi 400 keyboard (IT keyboard layout). Featuring a quad-core 64-bit processor, wireless networking, dual-display output and 4K video playback, Raspberry Pi 400 is a complete personal computer, built-in to a compact keyboard. It is ideal for surfing the web, creating and editing documents, watching videos, and learning to program using the Raspberry Pi OS desktop environment.
- Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC at 1.8GHz processor
- 4GB LPDDR4-3200 RAM
- Dual-band (2.4/5.0GHz) IEEE 802.11b/g/n/ac, wireless LAN, Bluetooth 5.0, BLE, Gigabit Ethernet
- Horizontal 40-pin GPIO header
- 2x micro HDMI ports (supports up to 4Kp60) video and sound
- H.265 (4Kp60 decode)/H.264 (1080p60 decode, 1080p30 encode)/OpenGL ES 3.0 graphics
- MicroSD card slot for operating system and data storage
- 5VDC via USB connector power
- Dimension is 286mm × 122mm × 23mm
- Operating temperature range from 0°C to +50°C
Technical Specifications
Kit Type
Raspberry Pi 400 Computer
No. of Bits
64bit
Silicon Family Name
BCM2xxx
Core Sub-Architecture
Cortex-A72
Product Range
Raspberry Pi 400
Silicon Manufacturer
Broadcom
Kit Contents
Raspberry Pi 400 IT Unit
Core Architecture
ARM
Silicon Core Number
BCM2711
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1