Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €76.550 |
Product Information
Product Overview
The new Raspberry Pi 400 kit features everything in one fully-enclosed compact unit, removing the need for multiple components, whilst delivering a clock speed of 1.8GHz, higher than other Raspberry Pi boards on the market. All that is required to start using the Raspberry Pi 400 as an out-of-the-box computer is a monitor. The start-up kit includes a Raspberry Pi 400, pre-programmed SD card, power supply, mouse, a beginner's guide and micro HDMI cable.
- 1.8GHz quad core ARM Cortex-A72 CPU, 4GB LPDDR4-3200 DRAM
- VideoCore VI graphics (OpenGL ES 3.1, Vulkan)
- 4K UHD at 60Hz HEVC decoding
- True gigabit Ethernet
- 2x USB 3.0 and 1x USB 2.0 ports
- 2x micro HDMI ports (1x 4K at 60Hz or 2x 4K at 30Hz)
- USB-C for input power, supporting 5V 3A operation
- Raspberry Pi-compatible 40-pin horizontal GPIO connector
- Kensington lock
Contents
Raspberry Pi400 integrated keyboard/Pi4-4GB, DE keyboard layout, 16GB microSD card, pre-programmed with Raspberry Pi OS, Raspberry Pi power supply (EU), Raspberry Pi mouse, Micro-HDMI to HDMI-A cable (1m white) and Official Raspberry Pi beginner's guide.
Technical Specifications
Raspberry Pi 400 Computer
64bit
BCM2xxx
Cortex-A72
Raspberry Pi 400
Broadcom
Raspberry Pi 400 - DE Unit, USB-C Power Supply, Mouse, HDMI Cable, MicroSD Card, Beginners Guide
ARM
BCM2711
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate