Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI400-KR
Order Code4544030
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.370 |
Price for:Each
Minimum: 1
Multiple: 1
€60.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI400-KR
Order Code4544030
Technical Datasheet
Kit TypeRaspberry Pi 400 Computer
Kit ContentsRaspberry Pi 400 - KR Unit, USB-C Power Supply, Mouse, HDMI Cable, MicroSD Card, Beginners Guide
SVHCNo SVHC (27-Jun-2024)
Product Overview
RPI400-KR is a Raspberry Pi 400 Korean layout keyboard. Raspberry Pi 400 is your complete personal computer, built into a compact keyboard. Featuring a quad-core 64-bit processor, 4GB LPDDR4-3200 RAM, wireless networking, dual-display output, and 4K video playback, as well as a 40-pin GPIO header, it's the most powerful and easy-to-use Raspberry Pi computer yet. Raspberry Pi 400 is ideal for surfing the web, creating and editing documents, watching videos, and learning to program using the Raspberry Pi OS desktop environment.
- Broadcom BCM2711 quad-core cortex-A72 (ARM v8) 64-bit SoC at 1.8GHz
- Dual-band IEEE 802.11b/g/n/ac, wireless LAN, BLE Gigabit Ethernet, 2 × USB 3.0 and 1 × USB 2.0 ports
- 2 x micro HDMI ports (supports up to 4Kp60)
- MicroSD card slot for operating system and data storage
- 5V DC power via USB connector
- Operating temperature range from 0°C to +50°C
- Dimension is 286 mm x 122 mm x 23 mm (maximum)
Technical Specifications
Kit Type
Raspberry Pi 400 Computer
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Raspberry Pi 400 - KR Unit, USB-C Power Supply, Mouse, HDMI Cable, MicroSD Card, Beginners Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate