Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI400-UK
Order Code3526918
Product RangeRaspberry Pi 400
Also Known AsGTIN UPC EAN: 0728886755011
Your Part Number
Technical Datasheet
1,229 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.600 |
Price for:Each
Minimum: 1
Multiple: 1
€51.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI400-UK
Order Code3526918
Product RangeRaspberry Pi 400
Also Known AsGTIN UPC EAN: 0728886755011
Technical Datasheet
Kit TypeRaspberry Pi 400 Computer
Silicon ManufacturerBroadcom
No. of Bits64bit
Kit ContentsRaspberry Pi 400 UK Unit
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Product RangeRaspberry Pi 400
Product Overview
The new Raspberry Pi 400 features everything in one fully-enclosed compact unit, removing the need for multiple components, whilst delivering a clock speed of 1.8GHz, higher than other Raspberry Pi boards on the market.
- 1.8GHz Quad core ARM Cortex-A72 CPU
- 4GB LPDDR4-3200 DRAM
- VideoCore VI graphics (OpenGL ES 3.1, Vulkan)
- 4K UHD @60Hz HEVC decoding
- True Gigabit Ethernet
- 2x USB 3.0 and 1x USB 2.0 ports
- 2x Micro HDMI ports (1x 4K @60Hz or 2x 4K @30Hz)
- USB-C for input power, supporting 5V 3A operation
- Raspberry Pi-compatible 40-pin horizontal GPIO connector
- Kensington lock
Technical Specifications
Kit Type
Raspberry Pi 400 Computer
No. of Bits
64bit
Silicon Family Name
BCM2xxx
Core Sub-Architecture
Cortex-A72
Product Range
Raspberry Pi 400
Silicon Manufacturer
Broadcom
Kit Contents
Raspberry Pi 400 UK Unit
Core Architecture
ARM
Silicon Core Number
BCM2711
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1