Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €104.060 |
75+ | €101.980 |
Product Information
Product Overview
Raspberry Pi 5 is the latest addition to the Raspberry Pi lineup. Compared to its predecessors, it boasts impressive enhancements, including faster Broadcom BCM2712 SoC, with 2.4GHz ARM Cortex-A76 CPU and a VideoCore VII GPU that supports OpenGL ES 3.1 and Vulkan 1.2. A new disaggregated chiplet architecture improves the digital functions of the board. The intricately designed RP1 is the new I/O controller for Raspberry Pi 5 and strengthens the USB, ethernet, camera, display and general-purpose interfaces. The Renesas DA9091 PMIC, comes with a real-time clock, which has circuitry for external power-supply, and a PC-style power button, which supports hard and soft power-on/off events. The Raspberry Pi 5 is a versatile and powerful single-board computer suitable for wide range of applications. Use cases like DIY projects, educational tools, media centres, servers, desktop computers, and various IoT applications, make it the recommended choice for professionals and tech enthusiasts alike.
- SoC Broadcom BCM2712, 2.4GHz quadcore 64bit arm cortex-A76 with 512KB L2 cache, 2MB shared L3 cache
- Dual 4Kp60 HDMI display output with HDR support
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- 2 x USB 3.0 ports, supporting simultaneous 5Gbps operation
- Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
- 5V/5A DC power via USB-C, with power delivery support
- Real-time clock (RTC), powered from external battery
- 16GB LPDDR4X-4267 SDRAM
- Dual-band 2.4GHz and 5.0GHz 802.11ac Wi-Fi
- microSD card slot, with support for high-speed SDR104 mode
- 2 x USB 2.0 ports
- PCIe 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adapter)
- Raspberry Pi standard 40-pin header
- On-board power button
Technical Specifications
Broadcom BCM2712
4Cores
2.4GHz
USB 2.0 x 2, USB 3.0 x 2
Supported
HDMI
Supported
Supported
Bluetooth 5.0 BLE
Supported
64-bit ARM Cortex-A76
VideoCore VII
16GB
Gigabit Ethernet
-
40Pins
microSD
Dual Band 802.11ac Wi-Fi
5V/5A DC Power (PD-enabled)
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate