Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.860 |
Product Information
Product Overview
SA31NA30P is a Raspberry Pi standard NOIR Camera Module 3 sensor assembly. It contains the same sensor and autofocus functionalities as Raspberry Pi Camera Module 3 AF (autofocus), enabling to integrate the features of Camera Module 3 into a more diverse range of form factors. This assembly provides a low-cost way to add imaging capability to smaller devices, reducing manufacturing complexity and time to market. As with Camera Module 3, the sensor assembly’s operation is fully supported by the libcamera library and the libcamera-based Picamera2 and rpicam-apps libraries, including its rapid autofocus feature, this provides a robust software environment to support the development of advanced features while making essential functionality simple to provide.
- Sensor: Sony IMX708 featuring: DPC, QBC re-mosaic function and High dynamic range (HDR) support
- 11.9MP resolution
- 1.4x1.4μm pixel size
- Sensor size: 7.4mm sensor diagonal
- Horizontal/vertical: 4608 × 2592pixels
- 10cm–∞ focus range and 4.74mm focal length
- 75° diagonal field of view, 66° horizontal field of view and 41° vertical field of view
- Focal ratio(F-stop) : F1.8 and infrared-sensitive
- Phase detection autofocus system
- Operating temperature range from 0 to 50°C
Technical Specifications
Raspberry Pi Standard NoIR Camera Module 3
11.9MP
No SVHC (25-Jun-2025)
4.74mm Standard NoIR Lens
Raspberry Pi Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate