Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI ZERO WH
Order Code4163986
Also Known AsGTIN UPC EAN: 0707565827201
Your Part Number
Technical Datasheet
922 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.80 |
Price for:Each
Minimum: 1
Multiple: 1
€13.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI ZERO WH
Order Code4163986
Also Known AsGTIN UPC EAN: 0707565827201
Technical Datasheet
SOC Type-
Core Type-
No. of Cores1Cores
GPU-
CPU Speed1GHz
RAM Memory Size512MB
USB PortsMicro USB OTG
Ethernet Ports-
HDMI Portsmini HDMI x 1
Product Range-
Audio / Video InterfaceHDMI, Composite Video
General Purpose I/O-
Display Interface-
Memory Card SupportmicroSD
Camera InterfaceCSI
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletMicro USB Connector
Power Over Ethernet-
Product Overview
The Raspberry Pi Zero WH expands the Pi Zero family with WiFi and Bluetooth wireless connectivity - all built into the same form factor, making it perfect for a smart home applications and IoT projects. The Pi Zero WH is also fitted with a pre-soldered GPIO header for convenient prototyping.
- 1GHz Single core CPU with 512MB RAM
- BCM43438 2.4GHz WiFi & Bluetooth 4.1 HS Low Energy (BLE)
- Mini HDMI display port and Micro USB OTG for data & power
- 40-pin GPIO header footprint with pre-soldered header
- Composite video and reset headers
- CSI Camera connector
- Dimensions (HxWxD): 5x65x30mm
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Technical Specifications
SOC Type
-
No. of Cores
1Cores
CPU Speed
1GHz
USB Ports
Micro USB OTG
HDMI Ports
mini HDMI x 1
Audio / Video Interface
HDMI, Composite Video
Display Interface
-
Camera Interface
CSI
Bluetooth Connectivity
-
Power Over Ethernet
-
Core Type
-
GPU
-
RAM Memory Size
512MB
Ethernet Ports
-
Product Range
-
General Purpose I/O
-
Memory Card Support
microSD
Wi-Fi Connectivity
-
Power Inlet
Micro USB Connector
Technical Docs (1)
Alternatives for RASPBERRY-PI ZERO WH
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01