Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0212
Order Code3106940
Product RangeRPi 4 Model B Power Supplies
Also Known AsGTIN UPC EAN: 0765756931236
Technical Datasheet
560 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.830 |
| 5+ | €6.690 |
| 10+ | €6.560 |
| 100+ | €6.420 |
Price for:Each
Minimum: 1
Multiple: 1
€6.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0212
Order Code3106940
Product RangeRPi 4 Model B Power Supplies
Also Known AsGTIN UPC EAN: 0765756931236
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Output Voltage5.1VDC
Output Current3A
For Use WithRaspberry Pi 4
Plug TypeUK Type G
Product RangeRPi 4 Model B Power Supplies
Product Overview
The official USB-C power supply is specially designed to power the new Raspberry Pi 4; features 3A output at 5.1V DC, 15.3W max power and is finished in white to match your case and accessories.
- Compact, moulded design with official logo
- 5.1V DC, 3A output
- 15.3W Maximum output power
- Reversible USB-C connector
- 1.5m 18AWG captive cable
- 1 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Current
3A
Plug Type
UK Type G
Output Voltage
5.1VDC
For Use With
Raspberry Pi 4
Product Range
RPi 4 Model B Power Supplies
Technical Docs (1)
Alternatives for SC0212
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15