Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0369
Order Code4527518
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.560 |
Price for:Each
Minimum: 1
Multiple: 1
€21.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0369
Order Code4527518
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi Highest-Fidelity Audio DAC PRO HAT
For Use WithRaspberry Pi Computer w/40-Pin GPIO Header
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC0369 is a Raspberry Pi DAC Pro highest-fidelity audio HAT and is compatible with any Raspberry Pi computer. With the Texas Instruments PCM5242, the 24bit 192KHz DAC Pro provides an outstanding signal-to-noise ratio (SNR) and supports balanced/differential output in parallel to phono/RCA line-level output. It also includes a dedicated headphone amplifier.
- 58mm x 65mm form factor
- Supplied by Raspberry Pi through the 40-pin GPIO header (no external power source required)
- Power LED
- Analogue out (0–2V RMS via P7)
- Dedicated headphone amplifier, output via 3.5mm
- Panel-mounted barrel socket
- Panel-mounted stereo phono (RCA) socket output
- HAT EEPROM write-enabled
- Operating temperature range from 0°C to 50°C
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi Highest-Fidelity Audio DAC PRO HAT
Product Range
-
For Use With
Raspberry Pi Computer w/40-Pin GPIO Header
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039