Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0400AU
Order Code3269749
Product RangeRaspberry Pi 4 Model B
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.020 |
Price for:Each
Minimum: 1
Multiple: 1
€94.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0400AU
Order Code3269749
Product RangeRaspberry Pi 4 Model B
Technical Datasheet
Kit TypeRaspberry Pi Desktop Kit
Silicon ManufacturerBroadcom
Silicon Family NameBCM2xxx
Kit ContentsRaspberry Pi 4 Model B, US Keyboard/AU PS, Mouse, Cable, Case, User Guide, 16GB NOOBS w/MicroSD Card
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Product RangeRaspberry Pi 4 Model B
Product Overview
Raspberry Pi 4 desktop kit is a Raspberry Pi 4 Model B with accessories.
- Just connect to HDMI display(s)
Contents
Raspberry Pi 4 Model B (2GB, 4GB or 8GB version), Raspberry Pi keyboard & mouse, 2 × micro HDMI to standard HDMI (A/M) 1m cables, Raspberry Pi 15.3W USB-C power supply(Australian), Raspberry Pi 4 case, Official Raspberry Pi beginner's guide (English language), 16GB NOOBS with Raspberry Pi OS microSD card.
Technical Specifications
Kit Type
Raspberry Pi Desktop Kit
Silicon Family Name
BCM2xxx
Core Architecture
ARM
Silicon Core Number
BCM2711
Silicon Manufacturer
Broadcom
Kit Contents
Raspberry Pi 4 Model B, US Keyboard/AU PS, Mouse, Cable, Case, User Guide, 16GB NOOBS w/MicroSD Card
Core Sub-Architecture
Cortex-A72
Product Range
Raspberry Pi 4 Model B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1