Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0400EU
Order Code3269752
Product RangeRaspberry Pi 4 Model B
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.51 |
Price for:Each
Minimum: 1
Multiple: 1
€92.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0400EU
Order Code3269752
Product RangeRaspberry Pi 4 Model B
Technical Datasheet
Silicon ManufacturerBroadcom
Kit TypeRaspberry Pi Desktop Kit
Kit ContentsRaspberry Pi 4 Model B, US Keyboard/EU PS, Mouse, Cable, Case, User Guide, 16GB NOOBS w/MicroSD Card
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Product RangeRaspberry Pi 4 Model B
Product Overview
Raspberry Pi 4 desktop kit is a Raspberry Pi 4 Model B with accessories.
- Just connect to HDMI display(s)
Contents
Raspberry Pi 4 Model B (2GB, 4GB or 8GB version), Raspberry Pi Keyboard & Mouse, 2 × micro HDMI to Standard HDMI (A/M) 1m Cables, Raspberry Pi 15.3W USB-C Power Supply(EU), Raspberry Pi 4 Case, Official Raspberry Pi Beginner's Guide (English language), 16GB NOOBS with Raspberry Pi OS microSD card.
Technical Specifications
Silicon Manufacturer
Broadcom
Kit Contents
Raspberry Pi 4 Model B, US Keyboard/EU PS, Mouse, Cable, Case, User Guide, 16GB NOOBS w/MicroSD Card
Core Architecture
ARM
Silicon Core Number
BCM2711
Kit Type
Raspberry Pi Desktop Kit
Silicon Family Name
BCM2xxx
Core Sub-Architecture
Cortex-A72
Product Range
Raspberry Pi 4 Model B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1