Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0400US
Order Code3269757
Product RangeRaspberry Pi 4 Model B
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.020 |
Price for:Each
Minimum: 1
Multiple: 1
€94.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0400US
Order Code3269757
Product RangeRaspberry Pi 4 Model B
Technical Datasheet
Silicon ManufacturerBroadcom
Kit TypeRaspberry Pi Desktop Kit
Kit ContentsRaspberry Pi 4 Model B, US Keyboard/PS, Mouse, Cable, Case, User Guide, 16GB NOOBS with MicroSD Card
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Product RangeRaspberry Pi 4 Model B
Product Overview
SC0400US is a Raspberry Pi 4 desktop kit with a US power supply/US keyboard.
- Full desktop computer kit, just connect to HDMI display
Technical Specifications
Silicon Manufacturer
Broadcom
Kit Contents
Raspberry Pi 4 Model B, US Keyboard/PS, Mouse, Cable, Case, User Guide, 16GB NOOBS with MicroSD Card
Core Architecture
ARM
Silicon Core Number
BCM2711
Kit Type
Raspberry Pi Desktop Kit
Silicon Family Name
BCM2xxx
Core Sub-Architecture
Cortex-A72
Product Range
Raspberry Pi 4 Model B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1