Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0622
Order Code3810358
Product RangeRaspberry Pi Build HAT
Also Known AsGTIN UPC EAN: 0617588405785
Your Part Number
1,916 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.500 |
Price for:Each
Minimum: 1
Multiple: 1
€21.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0622
Order Code3810358
Product RangeRaspberry Pi Build HAT
Also Known AsGTIN UPC EAN: 0617588405785
Silicon Manufacturer-
Add-On-Card & Module TypeRaspberry Pi Build HAT
Core ArchitectureARM
For Use WithRaspberry Pi
Product RangeRaspberry Pi Build HAT
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
Silicon Family Name-
Kit ContentsBuild HAT
Product Overview
Combine the power of Raspberry Pi with LEGO® Technic™ motors and sensors to build intelligent machines with unlimited possibilities! Designed for easy integration into LEGO® education with SPIKE™ Prime, the Build HAT can be used to deliver a unique, hands-on learning experience.
- Provides four connectors for adding motors and sensors
- Supports components from the LEGO® SPIKE™ portfolio, LEGO® MINDSTORMS® Robot Inventor Kit and other LEGO devices that use an LPF2 connector
- Specially designed Python library for students and makers
- Onboard RP2040 microcontroller manages low-level control of LEGO® Technic devices
- Fits any Raspberry Pi with 40-pin GPIO
- 2.1mm Barrel DC power connector (centre positive)
- Using the Build HAT Power Supply (available separately) you can power your Raspberry Pi and all connected devices (except Raspberry Pi 400)
Contents
Built HAT only
Technical Specifications
Silicon Manufacturer
-
Core Architecture
ARM
Product Range
Raspberry Pi Build HAT
Silicon Core Number
RP2040
Kit Contents
Build HAT
Add-On-Card & Module Type
Raspberry Pi Build HAT
For Use With
Raspberry Pi
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034