Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.860 |
Price for:Each
Minimum: 1
Multiple: 1
€6.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0623
Order Code3838501
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Accessory TypePower Supply Unit 12.5W - US
Output Voltage5.1VDC
Output Current2.5A
For Use WithRaspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Plug TypeUS
Product Range-
Product Overview
Raspberry Pi micro USB power supply designed to power any Raspberry Pi computer that features a micro USB connector.
- Featuring a captive micro USB cable
- White colour Type A US plug style
- 1.5m 18AWG output cable
- Short circuit and overcurrent protection
- 120mVp-p ripple & noise, ±2% line regulation and ±5% load regulation
- 12.5W maximum power, 2.5A nominal load current and 0.0A minimum load current
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Voltage
5.1VDC
For Use With
Raspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Product Range
-
Accessory Type
Power Supply Unit 12.5W - US
Output Current
2.5A
Plug Type
US
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592