Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0889
Order Code4163983
Also Known AsGTIN UPC EAN: 5056561803265
Your Part Number
Technical Datasheet
220 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.350 |
Price for:Each
Minimum: 1
Multiple: 1
€10.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0889
Order Code4163983
Also Known AsGTIN UPC EAN: 5056561803265
Technical Datasheet
Accessory Type3-Pin Debug Connector
For Use WithRaspberry Pi Boards
Product Range-
Product Overview
SC0889 is a Raspberry Pi Debug Probe which is an all-in-one USB-to-debug kit that provides all the necessary hardware and cables for easy, solderless, plug-and-play debugging. It features both a processor serial debug interface (by default the Arm Serial Wire Debug interface, but other interfaces can be supported) and an industry-standard UART interface. Both interfaces use the Raspberry Pi 3-pin debug connector, as detailed in the Raspberry Pi 3-pin Debug Connector Specification (see rptl.io/debug-spec).
- USB to two-wire serial debug bridge (Arm Serial Wire Debug supported by default)
- USB to UART bridge
- Compatible with the CMSIS-DAP standard
- Works with OpenOCD and other tools supporting CMSIS-DAP
- 3.3V nominal I/O voltage
- Operating temperature range from -20°C to +70°C
Contents
Debug probe, Plastic case, USB cable, JST to JST cable, JST to 0.1" female header cable and JST to 0.1" male header cable.
Technical Specifications
Accessory Type
3-Pin Debug Connector
Product Range
-
For Use With
Raspberry Pi Boards
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596