Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.400 |
Product Information
Product Overview
SC1157 is a Raspberry PI 5 new 27W USB-C PD power supply that offers fast, efficient charging at home, in the office or on the go. It delivers a maximum of 5.1V, 5A enabling the Raspberry Pi 5 to power a wider range of peripherals. The total power drawn from the four USB ports on Raspberry Pi 5 is limited by default to a nominal 600mA. This limit is automatically increased to a nominal 1.6A when the USB-C PD Power Supply is detected. The USB-C PD Power Supply is also capable of delivering 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products. Pair it with Raspberry Pi or any USB-C enabled devices making it a good cost-effective power supply.
- Input range from 100-240VAC
- Output: 5A at 5.1V, 3A at 9V, 2.25A at 12V, 1.8A at 15V
- Connector: USB-C
- Cable: 1.2m, 18awg
- Colour is black
- Plug type: Europe (type C)
Technical Specifications
100V AC to 240V AC
5A
EU
5.1V
Raspberry Pi 5 Boards
Raspberry Pi 5 Accessories
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate