Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1159
Order Code4263047
Product RangeRaspberry Pi 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803340
Your Part Number
Technical Datasheet
1,384 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.630 |
Price for:Each
Minimum: 1
Multiple: 1
€8.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1159
Order Code4263047
Product RangeRaspberry Pi 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803340
Technical Datasheet
For Use WithRaspberry Pi 5 Model B Boards
External Height33mm
External Width98.5mm
External Depth70.3mm
Enclosure / Case MaterialABS, Polycarbonate
Product RangeRaspberry Pi 5 Accessories
Product Overview
SC1159 is a Raspberry Pi 5 case for Raspberry Pi 5 is a clip-together four-part enclosure with an active cooling fan in white and red colour. It keeps your Raspberry Pi 5 at a comfortable operating temperature even under heavy load.
- Integrated, temperature-controlled cooling fan that connects to the fan connector on Raspberry Pi 5
- 12mm × 17mm × 4mm heatsink with self-adhesive pad improves heat transfer from the processor
- Easily removable lid exposes fan and breakout slot for cables and GPIO
- Integrated mounting features allow for case stacking
- HATs can be mounted to the enclosure with stand-offs and GPIO header extenders (not included)
- Four silicone feet for the case are included
- Input voltage: 5V DC supplied via four-pin fan header on Raspberry Pi 5
- Fan speed control: pulse width modulation control with tachometer
- 2.79CFM maximum airflow, 8000RPM +/- 15% maximum fan speed
- Case material: ABS (base, frame, lid) and PC (fan assembly)
Technical Specifications
For Use With
Raspberry Pi 5 Model B Boards
External Width
98.5mm
Enclosure / Case Material
ABS, Polycarbonate
External Height
33mm
External Depth
70.3mm
Product Range
Raspberry Pi 5 Accessories
Technical Docs (1)
Legislation and Environmental
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate