14,400 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.110 |
Product Information
Product Overview
SC1227 is a Raspberry Pi 7″ touch display lets you create interactive projects such as tablets, entertainment systems and information dashboards. Raspberry Pi OS provides touchscreen drivers with support for ten-finger touch and an on-screen keyboard, giving you full functionality without the need to connect a keyboard or mouse. The 800 × 480 display connects to Raspberry Pi via an adapter board that handles power and signal conversion. Only two connections to your Raspberry Pi are required: power from the GPIO port, and a ribbon cable that connects to the DSI port on all Raspberry Pi computers except for the Raspberry Pi Zero line.
- 192.96mm × 110.76mm assembly module size
- 800 (RGB) × 480 pixels display format
- 154.08mm x 85.92mm active area
- TFT, normally white, transmissive LCD type
- True multi-touch capacitive touch panel with up to 10 points of absolution
- Anti-glare surface
- RGB-stripe colour configuration
- LED B/L backlight type
Technical Specifications
7" TFT LCD Display
-
Raspberry Pi Boards
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate