Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1655
Order Code4550992
Also Known AsGTIN UPC EAN: 5056561804194
Your Part Number
Technical Datasheet
395 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.590 |
Price for:Each
Minimum: 1
Multiple: 1
€2.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1655
Order Code4550992
Also Known AsGTIN UPC EAN: 5056561804194
Technical Datasheet
For Use WithRaspberry Pi 5 Boards
External Height10mm
External Width89.6mm
External Depth60.6mm
Enclosure / Case MaterialSilicone
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC1655 is a Raspberry Pi bumper, a snap-on silicone bumper that protects the bottom and edges of a Raspberry Pi 5 while allowing easy access to the power button and mounting holes.
- One-piece flexible silicone material
- Protects the bottom and edges of the Pi board
- Maintains access to mounting holes underneath
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
89.6mm
Enclosure / Case Material
Silicone
SVHC
No SVHC (27-Jun-2024)
External Height
10mm
External Depth
60.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00428